Parametric results for: TPS51225CRUKT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps51225crukt
Select parts from the table below to compare.
Compare
Compare
TPS51225CRUKT
Texas Instruments
Check for Price Yes Yes Active 12 V 3.3 V 24 V 5.5 V 4.5 V 5.5 V 10 A 2 YES BUCK 355 kHz ALSO OPERATES AT 5 VOLT OUTPUT DUAL SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments