Parametric results for: TPS51103DRCTG4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps51103drctg4
Select parts from the table below to compare.
Compare
Compare
TPS51103DRCTG4
Texas Instruments
Check for Price No Yes Obsolete 28 V 4.5 V 5.05 V 400 mV 100 mA 3.33 V 50 mA 3 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 750 mV 1 5.25 V 4.75 V 3.47 V 3 V 5.9 % S-PDSO-N10 e4 Not Qualified 2 150 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN HVSON, 10 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo