Parametric results for: TPS3802L30 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tps3802l30
Select parts from the table below to compare.
Compare
Compare
TPS3802L30DCKR
Texas Instruments
Check for Price Yes Yes Active 3.3 V 2 V 6 V 18 µA +2.64V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.64 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SOT-323, SC-70, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3802L30DCK
Texas Instruments
Check for Price Obsolete 3.3 V 1.6 V 4 V 18 µA +2.64V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e4 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 TSSOP, TSSOP5/6,.08 5 SOT323 unknown EAR99 8542.39.00.01
TPS3802L30DCKRG4
Texas Instruments
Check for Price No Obsolete 3.3 V 2 V 6 V 18 µA +2.64V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 TSSOP, TSSOP5/6,.08 5 SOT323 compliant EAR99 8542.39.00.01 Texas Instruments