Filter Your Search
1 - 3 of 3 results
|
TPS3801K33DCKR
Texas Instruments
|
$0.7700 | Yes | Yes | Active | 3.3 V | 2 V | 6 V | 25 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS3801K33DCKRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 2 V | 6 V | 25 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS3801K33DCK
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 2 V | 6 V | 25 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | SOT323 | unknown | EAR99 | 8542.39.00.01 |