Filter Your Search
1 - 2 of 2 results
|
TPS3610T50PWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 1.65 V | 5.5 V | 40 µA | +2.4V | 2 | YES | YES | BATTERY BACKUP SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS3610T50PWG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.65 V | 5.5 V | 2 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.4V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 5.10 X 6.60 MM, GREEN, PLASTIC, TSSOP-14 | 14 | unknown |