Filter Your Search
1 - 2 of 2 results
|
TPS3514DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 15 V | 1 mA | 3 | YES | YES | UNDERVOLTAGE PROTECTION AND LOCKOUT FOR ... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TPS3514DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 4.5 V | 15 V | 1 mA | +2.2V | 3 | YES | YES | UNDERVOLTAGE PROTECTION AND LOCKOUT FOR ... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |