Filter Your Search
1 - 2 of 2 results
|
TPS2830PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6.5 V | STANDARD | 3.5 A | 130 ns | 80 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 1 | 2.4 A | 15 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2830PWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 V | 3.5 A | 130 ns | 80 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |