Parametric results for: TPS2818DBVR under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps2818dbvr
Select parts from the table below to compare.
Compare
Compare
TPS2818DBVR
Texas Instruments
$0.7262 Yes Yes Active 10 V 10 V TOTEM-POLE 2 A 50 ns 50 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 1 2 A INVERTED 150 µA 14 V 4 V 14 V 4 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1997-02-01 Texas Instruments
TPS2818DBVRG4
Texas Instruments
Check for Price Yes Obsolete 10 V 10 V 2 A 50 ns 50 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 14 V 4 V 40 V 8 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm TEXAS INSTRUMENTS INC SOT-23 SSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01