Parametric results for: TPS2375-1 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tps23751
Select parts from the table below to compare.
Compare
Compare
TPS23751PWPR
Texas Instruments
$1.6839 Yes Yes Active 57 V 9.2 V 48 V 57 V 3 mA +32V 1 YES NO SWITCHING CONTROLLER 1 INDUSTRIAL R-PDSO-G16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS23751PWP
Texas Instruments
$1.9295 Yes Yes Active 10.9 V 57 V 9.2 V 1.2 A 10.9 V 3 mA YES 276 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments