Filter Your Search
1 - 1 of 1 results
|
TPS2147IDGQRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 2.9 V | 3.3 V | 200 mA | 3.3 V | 350 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.03795 % | 1 | 3.4 V | 3.2 V | 3.4 V | 3.2 V | 3 % | S-PDSO-G10 | e4 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |