Filter Your Search
1 - 4 of 4 results
|
TPS2080DR
Texas Instruments
|
$1.0636 | Yes | Yes | Active | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | 2 | SINK | 500 mA | 110 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2080D
Texas Instruments
|
$1.5183 | Yes | Yes | Active | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | 2 | SINK | 500 mA | 110 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2080DG4
Texas Instruments
|
$1.6900 | Yes | Yes | Active | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | 2 | SINK | 500 mA | 110 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2080DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SINK | 500 mA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |