Filter Your Search
1 - 1 of 1 results
|
TPS2041BQDBVRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 2.7 V | 5.5 V | 70 µA | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | 2371088 | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Automotive 2.7V to 5.5V, 500mA Current-Limited Power Distribution Switch | Texas Instruments | 2023-03-07 16:10:32 | 20.319874 | 12.04 | 244.65128295999997 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q100 | [object Object],[object Object] | [object Object],[object Object],[object ... more |