Parametric results for: TPS2033 under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: tps2033
Select parts from the table below to compare.
Compare
Compare
TPS2033DR
Texas Instruments
$1.1886 Yes Yes Active 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2033D
Texas Instruments
$1.4501 Yes Yes Active 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2033PE4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 5.5 V 2.7 V NO INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
TPS2033DG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TPS2033IDRQ1
Texas Instruments
Check for Price Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
TPS2033DRG4
Texas Instruments
Check for Price No Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TPS2033P
Texas Instruments
Check for Price Yes Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 5.5 V 2.7 V NO INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 unknown EAR99 8542.39.00.01