Filter Your Search
1 - 6 of 6 results
|
PTPS12111LQDGXRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 40 V | 3.5 V | R-PDSO-G19 | 125 °C | -40 °C | AEC-Q100 | 19 | PLASTIC/EPOXY | VSSOP | SSOP19/20,.2,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | YES | 5.1 mm | 1 | 1.1 mm | +0.0306V,0.01V | 3 mm | ||||||||||||||||||||||||||||
|
TPS12XC-6.000MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | 6 MHz | 15 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ms | 30 mA | 3.63 V | 2.97 V | 60/40 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 2.2mm | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||
|
TPS12110AQDGXRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 40 V | 3.5 V | e4 | R-PDSO-G19 | 125 °C | -40 °C | 260 | AEC-Q100 | 19 | PLASTIC/EPOXY | VSSOP | SSOP19/20,.2,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | YES | 5.1 mm | 1 | 1.1 mm | 1.11 | 3 mm | TEXAS INSTRUMENTS INC | compliant | VSSOP-20/19 | EAR99 | 8542.39.00.01 | Texas Instruments | 2 | |||||||||||||||||
|
TPS12111LQDGXRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 40 V | 3.5 V | e4 | R-PDSO-G19 | 125 °C | -40 °C | 260 | AEC-Q100 | 19 | PLASTIC/EPOXY | VSSOP | SSOP19/20,.2,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | YES | 5.1 mm | 1 | 1.1 mm | 1.11 | 3 mm | TEXAS INSTRUMENTS INC | compliant | VSSOP-20/19 | EAR99 | 8542.39.00.01 | Texas Instruments | 2 | |||||||||||||||||
|
TPS12XC-25.000MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | 25 MHz | 15 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ms | 30 mA | 3.63 V | 2.97 V | 60/40 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 2.2mm | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||
|
PTPS12110AQDGXRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 40 V | 3.5 V | R-PDSO-G19 | 125 °C | -40 °C | AEC-Q100 | 19 | PLASTIC/EPOXY | VSSOP | SSOP19/20,.2,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | YES | 5.1 mm | 1 | 1.1 mm | +0.0306V,0.01V | 3 mm |