Parametric results for: TPPM0115D under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tppm0115d
Select parts from the table below to compare.
Compare
Compare
TPPM0115DR
Texas Instruments
$2.0229 Yes Yes Active 12 V 12.6 V 11.4 V 1 V 2.55 V 500 mA YES BUCK 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE HYSTERETIC CURRENT MODE 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPPM0115DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 12 V 12.6 V 11.4 V 500 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE HYSTERETIC CURRENT MODE 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01
TPPM0115D
Texas Instruments
Check for Price Yes Yes Active 12 V 12.6 V 11.4 V 1 V 2.55 V 500 mA YES BUCK 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE HYSTERETIC CURRENT MODE 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPPM0115DG4
Texas Instruments
Check for Price Yes Yes Active 12 V 12.6 V 11.4 V 1 V 2.55 V 500 mA YES BUCK 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE HYSTERETIC CURRENT MODE 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments