Parametric results for: TPME687K006H0023 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpme687k006h0023
Select parts from the table below to compare.
Compare
Compare
TPME687K006H0023
Kyocera AVX Components
$5.7257 No No Active 680 µF 6.3 V 1.37 A 10 % 2917 23 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 41 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50