Filter Your Search
1 - 10 of 138 results
|
TPK30KP180
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 244 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP58
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 78.7 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP100A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP64CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 103 V | 200 µA | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | 78.6 V | 30 kW | 64 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TPK30KP22A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 26.9 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP90A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP40A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||
|
TPK30KP300CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 483 V | 200 µA | 2.5 W | 351 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 369 V | 30 kW | 300 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TPK30KP85CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 137 V | 200 µA | 2.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 30 kW | 85 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TPK30KP78CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 126 V | 200 µA | 2.5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 95.8 V | 30 kW | 78 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 |