Filter Your Search
1 - 3 of 3 results
|
TPIC5421LNE
Texas Instruments
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | COMPLEX | 16 | 60 V | 4 | 1.5 A | 475 mΩ | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | 180 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.075 W | 2.1 W | 3 A | SWITCHING | SILICON | 58 ns | 92 ns | MS-001 | R-PDIP-T16 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
TPIC5421LDW
Texas Instruments
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | COMPLEX | 20 | 60 V | 4 | 1 A | 475 mΩ | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | 180 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.125 W | 1.1 W | 3 A | SWITCHING | SILICON | 58 ns | 92 ns | MS-013AC | R-PDSO-G20 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
TPIC5421LDWR
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | YES | COMPLEX | 20 | 60 V | 4 | 1 A | 475 mΩ | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | 180 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.125 W | 3 A | SWITCHING | SILICON | 58 ns | 92 ns | MS-013AC | R-PDSO-G20 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | SMALL OUTLINE, R-PDSO-G20 | 20 | unknown | EAR99 | 8541.29.00.95 |