Filter Your Search
1 - 2 of 2 results
|
TPIC44L01DBR
Texas Instruments
|
$1.5087 | Yes | Yes | Active | 5 V | 12 V | 1.2 mA | 3.5 µs | 4 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 4 | 1 | 1.2 mA | 4.2 mA | 24 V | 8 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC , MO-150, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC44L01DBRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 12 V | 3.5 µs | 4 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 5.5 V | 4.5 V | 24 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, MO-150, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |