Parametric results for: TPI-1206V-2871T under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpi1206v2871t
Select parts from the table below to compare.
Compare
Compare
TPI-1206V-2871T
International Manufacturing Services Inc
Check for Price Yes Yes Active 2.87 kΩ 0.01 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 660 µm 3.149 mm 1.6 mm INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30