Filter Your Search
1 - 1 of 1 results
|
TPI-1206N-6040B
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 604 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 660 µm | 3.149 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |