Filter Your Search
1 - 1 of 1 results
|
TPF21RGRA6
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 9.14 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 |