Filter Your Search
1 - 10 of 16 results
|
TPF21M-PC
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPST | LATCHED | MINIATURE SWITCH | BUTTON TYPE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 8.64 mm | 9.14 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||
|
TPF21MGPCES0
TE Connectivity
|
Check for Price | No | Obsolete | PUSHBUTTON SWITCH | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
TPF21RGPC2
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 80000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | NO | Tin/Lead (Sn/Pb) | SOLDER | 8.13 mm | 8.64 mm | 9.14 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | ||||||||||||||||||||||
|
TPF21R-PC
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPDT | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 8.64 mm | 9.14 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||
|
TPF21RGRA6
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 9.14 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||
|
TPF21MGRA2
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 9.14 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||
|
TPF21RGPCES2
TE Connectivity
|
Check for Price | Active | DPDT | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | SOLDER | 10.41 mm | 8.66 mm | 12.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
TPF21RGRA2
TE Connectivity
|
Check for Price | Obsolete | 20 mA | 20 V | 80000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 9.14 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||
|
TPF21MGRA0
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | DPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 20 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | 762 µm | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | NON-ILLUMINATED | HIGH TEMP POLYESTER | 8 | EPOXY | HAND | NO | SOLDER | 0.16 inch | 8.13 mm | 9.14 mm | 8.64 mm | 0.31 inch | 0.13 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | ||||
|
TPF21MGRA6
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNT_THREADED ALSO AVAILABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 3.92 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | TIN LEAD | SOLDER | 8.13 mm | 9.14 mm | 8.64 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 |