Parametric results for: TPD4E02B04 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tpd4e02b04
Select parts from the table below to compare.
Compare
Compare
TPD4E02B04DQAR
Texas Instruments
$0.3441 Yes Yes Active 6.6 V 10 nA 6.4 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.6 V 4 AVALANCHE 7.5 V 17 W R-PDSO-N10 e4 IEC-61000-4-2, 4-4, 4-5 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL TEXAS INSTRUMENTS INC USON-10 compliant EAR99 8541.10.00.80 Texas Instruments
TPD4E02B04QDQARQ1
Texas Instruments
$0.3733 Yes Yes Active 6.6 V 10 nA 6.4 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.6 V 4 AVALANCHE 7.5 V 17 W R-PSSO-N10 e4 AEC-Q101; IEC-61000-4-2, 4-4, 4-5 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD SINGLE TEXAS INSTRUMENTS INC USON-10 compliant EAR99 8541.10.00.80 Texas Instruments 2017-06-28
TPD4E02B04-Q1
Texas Instruments
Check for Price Obsolete TRANS VOLTAGE SUPPRESSOR DIODE AEC-Q101 TEXAS INSTRUMENTS INC compliant EAR99 8541.10.00.50 2017-09-19
PTPD4E02B04QDQARQ1
Texas Instruments
Check for Price Obsolete 8.8 V 10 nA 6.4 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.6 V 4 AVALANCHE 7.5 V 17 W 2.5 V R-PDSO-N10 AEC-Q100; IEC-61000-4-2, 4-4, 4-5 150 °C -40 °C 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL TEXAS INSTRUMENTS INC unknown EAR99 8541.10.00.50 2017-06-28