Filter Your Search
1 - 4 of 4 results
|
TPCR476M003ATA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 3 V | 173 mA | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TPCR476M003A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 3 V | 156 mA | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | |||||||||
|
TPCR476M003A1800
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 3 V | 156 mA | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TPCR476M003A1500
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 3 V | 69 mA | 20 % | 0805 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |