Filter Your Search
1 - 1 of 1 results
|
TPCR336K010N1500
Kyocera AVX Components
|
Check for Price | Active | 33 µF | 10 V | 69 mA | 10 % | 0805 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.2 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |