Parametric results for: TPC9.1A under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: tpc91a
Select parts from the table below to compare.
Compare
Compare
TPC9.1AHM3_A/H
Vishay Intertechnologies
$0.6275 Yes Active SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW R-PDSO-F3 e3 AEC-Q101 TO-277A 1 185 °C -65 °C ANODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2016-09-25 Vishay
TPC9.1AHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW R-PDSO-F3 e3 AEC-Q101 TO-277A 1 185 °C -65 °C ANODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2016-09-25 Vishay
TPC91A18
STMicroelectronics
Check for Price No Obsolete SINGLE NO 1 R-PSFM-T3 e0 TO-220AB 70 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 121 V 180 mA 180 mA 82 V RVS BLOCKING BOD
TPC9.1AHM3/86A
Vishay Semiconductors
Check for Price Yes Yes Obsolete 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW Not Qualified R-PDSO-F3 e3 TO-277A 1 185 °C -65 °C ANODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 TO-277 R-PDSO-F3 3
TPC9.1AHM3/87A
Vishay Semiconductors
Check for Price Yes Yes Obsolete 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 1.5 kW Not Qualified R-PDSO-F3 e3 TO-277A 1 185 °C -65 °C ANODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 TO-277 R-PDSO-F3 3
TPC91A12
STMicroelectronics
Check for Price No Obsolete SINGLE NO 1 R-PSFM-T3 e0 TO-220AB 70 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 121 V 120 mA 120 mA 82 V RVS BLOCKING BOD