Filter Your Search
1 - 10 of 18 results
|
TPC0J332MCH
Nichicon Corporation
|
Check for Price | Obsolete | NO | STANDARD: JIS-C-5102; JIS-C-5141 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | 3.3 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 623.7 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 6.3 V | 0.3 | WIRE | |||||||||||||||||||||||||||||||||||||
|
TPC080-124
Traco Power
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 24 V | 28.8 V | 3.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 80 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 96.5 mm | 90.5 mm | unknown | |||||||||||||||||||||
|
TPC030-124
Traco Power
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 24 V | 28.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | |||||||||||||||||||||
|
TPC030-148
Traco Power
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 56 V | 600 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | |||||||||||||||||||||
|
TPC030-105
Traco Power
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 5 V | 6 V | 4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.75 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 20 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | |||||||||||||||||||||
|
TPC080-148
Traco Power
|
Check for Price | Yes | Active | 48 V | 264 V | 85 V | 1.7 A | 1 | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 80 W | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | 63 mm | 96.5 mm | 90 mm | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TPC0J222MCH
Nichicon Corporation
|
Check for Price | Obsolete | NO | STANDARD: JIS-C-5102; JIS-C-5141 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 415.8 µA | THROUGH HOLE MOUNT | 20 % | POLARIZED | 20 % | 6.3 V | 0.28 | WIRE | |||||||||||||||||||||||||||||||||||||
|
TPC055-148
Traco Power
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 56 V | 1.15 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 55 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 45 mm | 96.5 mm | 90.5 mm | unknown | |||||||||||||||||||||
|
TPC058
Transpro Electronics Corp
|
Check for Price | Obsolete | NO | NO | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | TRANS VOLTAGE SUPPRESSOR DIODE | 58 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC030-112
Traco Power
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 12 V | 15 V | 2.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 26 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown |