Filter Your Search
1 - 2 of 2 results
|
TPB11FGRA204
TE Connectivity
|
$9.8100 | Yes | Active | 400 mA | 20 V | SPDT | PUSHBUTTON SWITCH | 400 mA | 2.548 N | PANEL MOUNT | RED | POLYETHYLENE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.137 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||
|
TPB11FG-RA2
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | SPDT | MOMENTARY | PUSHBUTTON SWITCH | FLAT TYPE | 400 mA | 20 V | 2.548 N | e0 | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 0.137 inch | 5.23 mm | 8.13 mm | 9.4 mm | 0.216 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 |