Filter Your Search
1 - 2 of 2 results
|
TPA6043A4RHBR
Texas Instruments
|
$1.5440 | Yes | Yes | Active | 2 | 20 kHz | 6 dB | HVQCCN | 2.3 W | 5.5 V | AUDIO AMPLIFIER | 1 | 14 mA | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA6043A4RHBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 2.3 W | 5.5 V | AUDIO AMPLIFIER | 1 | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | EAR99 | 8542.33.00.01 |