Filter Your Search
1 - 2 of 2 results
|
TPA3002D2PHPR
Texas Instruments
|
$5.0147 | Yes | Yes | Active | 2 | HTFQFP | 9 W | 1 | 10 % | 77 dB | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 28.5 mA | 14 V | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3002D2PHPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | HTFQFP | 1 | 10 % | 77 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 28.5 mA | 14 V | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP48,.35SQ | 48 | unknown | EAR99 | 8542.39.00.01 |