Parametric results for: TPA3002D2PHP under Audio Control ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tpa3002d2php
Select parts from the table below to compare.
Compare
Compare
TPA3002D2PHPR
Texas Instruments
$5.0147 Yes Yes Active 2 HTFQFP 9 W 1 10 % 77 dB VOLUME CONTROL CIRCUIT CMOS 96 dB 1 28.5 mA 14 V 8.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 4 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3002D2PHP
Texas Instruments
$5.7676 Yes Yes Active 2 HTFQFP 9 W 1 10 % 77 dB VOLUME CONTROL CIRCUIT CMOS 96 dB 1 28.5 mA 14 V 8.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 4 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01
TPA3002D2PHPG4
Texas Instruments
$6.9496 No Obsolete 2 HTFQFP 9 W 1 10 % 77 dB VOLUME CONTROL CIRCUIT CMOS 96 dB 1 28.5 mA 14 V 8.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 4 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP48,.35SQ 48 compliant EAR99 8542.33.00.01
TPA3002D2PHPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 HTFQFP 1 10 % 77 dB VOLUME CONTROL CIRCUIT CMOS 1 28.5 mA 14 V 8.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 4 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP48,.35SQ 48 unknown EAR99 8542.39.00.01