Parametric results for: TPA3001D1PWP under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tpa3001d1pwp
Select parts from the table below to compare.
Compare
Compare
TPA3001D1PWP
Texas Instruments
$5.2613 Buy Yes Yes Not Recommended 1 20 kHz 36 dB HTSSOP 20 W 18 V CLASS D AUDIO AMPLIFIER CMOS 1 15 mA 8 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3001D1PWPR
Texas Instruments
$8.1371 Buy Yes Yes Not Recommended 1 20 kHz 36 dB HTSSOP 20 W 18 V CLASS D AUDIO AMPLIFIER CMOS 1 15 mA 8 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3001D1PWPG4
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 1 20 kHz 36 dB HTSSOP 20 W 18 V CLASS D AUDIO AMPLIFIER CMOS 1 15 mA 8 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3001D1PWPRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 1 20 kHz 36 dB HTSSOP 20 W 18 V CLASS D AUDIO AMPLIFIER CMOS 1 15 mA 8 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments