Filter Your Search
1 - 3 of 3 results
|
TPA2034D1YZFR
Texas Instruments
|
$0.4845 | Yes | Yes | Active | 1 | 20 kHz | 12 dB | VFBGA | 2.75 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 100 dB | 1 | 5.7 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.75 mm | 1.75 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA9,3X3,20 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2034D1YZFT
Texas Instruments
|
$0.5581 | Yes | Yes | Active | 1 | 20 kHz | 32 dB | VFBGA | 2.75 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 100 dB | 1 | 5.7 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.75 mm | 1.75 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | LEAD FREE, BGA-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2034D1YZF
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 12 dB | VFBGA | 2.75 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.75 mm | 1.75 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 9 | unknown | EAR99 | 8542.33.00.01 |