Filter Your Search
1 - 5 of 5 results
|
TPA2016D2YZHR
Texas Instruments
|
$0.8027 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 5.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2016D2RTJT
Texas Instruments
|
$1.0376 | Yes | Yes | Active | 2 | 20 kHz | HVQCCN | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 5.5 mA | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2016D2RTJR
Texas Instruments
|
$1.7363 | Yes | Yes | Active | 2 | 20 kHz | HVQCCN | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 5.5 mA | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
HPA00773YZHR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | VFBGA | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5.5 mA | 2.5 V | R-XBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.112 mm | 2.134 mm | 625 µm | TEXAS INSTRUMENTS INC | , | compliant | Texas Instruments | ||||||||||
|
TPA2016D2YZHT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 5.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |