Filter Your Search
1 - 3 of 3 results
|
TPA2012D2YZHR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 2 | 20 kHz | 24 dB | VFBGA | 2.1 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 9 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2012D2YZHT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | 24 dB | VFBGA | 2.1 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 9 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2012D2YZH
Texas Instruments
|
Check for Price | Obsolete | 2 | 20 kHz | 24 dB | VFBGA | 2.1 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9 mA | 2.5 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 85 °C | -40 °C | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | unknown | EAR99 | 8542.33.00.01 |