Filter Your Search
1 - 4 of 4 results
|
TPA1517DWPR
Texas Instruments
|
$2.6083 | Yes | Yes | Active | 2 | 20 kHz | 20 dB | HSOP | 6 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 84 dB | 1 | 80 mA | 9.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.825 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA1517DWPG4
Texas Instruments
|
$3.1102 | Yes | Obsolete | 2 | 20 kHz | 20 dB | HSOP | 6 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 90 mA | 9.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.825 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA1517DWP
Texas Instruments
|
$3.1295 | Yes | Yes | Active | 2 | 20 kHz | 20 dB | HSOP | 6 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 84 dB | 1 | 80 mA | 9.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.825 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA1517DWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | 20 dB | HSOP | 6 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 84 dB | 1 | 80 mA | 9.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.825 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |