Filter Your Search
1 - 2 of 2 results
|
TPA032D01DCAR
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 8V TO 14V SUPPLY FOR OUTPUT STAGE | 1 | 35 mA | 4.5 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.33.00.01 | ||
|
TPA032D01DCARG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 8V TO 14V SUPPLY FOR OUTPUT STAGE | 1 | 35 mA | 4.5 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.33.00.01 |