Parametric results for: TPA0162 under Audio Control ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tpa0162
Select parts from the table below to compare.
Compare
Compare
TPA0162PWPR
Texas Instruments
$2.9978 Yes Yes Active 2 HTSSOP 2.8 W 10 % VOLUME CONTROL CIRCUIT CMOS 1 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA0162PWP
Texas Instruments
$3.5295 Yes Yes Active 2 HTSSOP 2.8 W 10 % VOLUME CONTROL CIRCUIT CMOS 1 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01
TPA0162PWPG4
Texas Instruments
$4.4928 No Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01
TPA0162PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 HTSSOP 10 % VOLUME CONTROL CIRCUIT CMOS 1 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 unknown EAR99 8542.39.00.01