Filter Your Search
1 - 3 of 3 results
|
TP82050SZ200
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TP82050
Intel Corporation
|
Check for Price | Obsolete | 0 | IBM PC | 8 | 3 | 0.0068359375 MBps | 18.432 MHz | 1 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 28 | ||||||||
|
TP82050
Rochester Electronics LLC
|
Check for Price | Obsolete | IBM PC | 8 | 3 | 0.0068359375 MBps | 18.432 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 |