Parametric results for: TP5KP26A under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tp5kp26a
Select parts from the table below to compare.
Compare
Compare
TP5KP26A
Littelfuse Inc
$2.1150 Buy Yes Active 8 W SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 31.9 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 2016-08-03 LITTELFUSE