Filter Your Search
1 - 10 of 16 results
|
TP53143J/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | OTHER | R-XDIP-T18 | e0 | 70 °C | -30 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
TP53143J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | OTHER | R-XDIP-T18 | e0 | Not Qualified | 70 °C | -30 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
TP53143J
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | OTHER | R-XDIP-T18 | e0 | Not Qualified | 70 °C | -30 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TP531233S
Acme Electric Corporation
|
Check for Price | Active | 150 °C | CHASSIS MOUNT | NO | 901.7 mm | 1.0033 m | ACME ELECTRIC CORP | unknown | 8504.33.00.40 | EAR99 | CSA; NEMA; UL | 1.1582 m | 600 V | 240 V | POWER TRANSFORMER | 167000 VA | ||||||||||||||||||||||||||||||||
|
TP531223S
Acme Electric Corporation
|
Check for Price | Active | 150 °C | PORTABLE MOUNT | NO | 758.698 mm | 835.66 mm | ACME ELECTRIC CORP | unknown | 8504.33.00.40 | EAR99 | CSA; NEMA; UL | 1.0546 m | 600 V | 120 V | POWER TRANSFORMER | 100000 VA | NO | NO | 2 | 120 V | SINGLE 600V CT | |||||||||||||||||||||||||||
|
TP53130N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 1 | 2 mA | OTHER | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TP53130N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 1 | 2 mA | OTHER | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TP53190N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | CMOS | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 1:1.5;1:1.6;1:2 | 1:1 | 1 | 300 µA | OTHER | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -30 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TP531213S
Acme Electric Corporation
|
Check for Price | Active | 150 °C | PORTABLE MOUNT | NO | 810.26 mm | 682.752 mm | ACME ELECTRIC CORP | unknown | 8504.33.00.40 | EAR99 | CSA; NEMA; UL | 900.938 mm | 600 V | 120 V | POWER TRANSFORMER | 75000 VA | NO | NO | 2 | 120 V | SINGLE 600V CT | |||||||||||||||||||||||||||
|
TP53144J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | OTHER | R-XDIP-T16 | e0 | Not Qualified | 70 °C | -30 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |