Filter Your Search
1 - 6 of 6 results
|
TP5156AJ-1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.175 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | 8 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
TP5156AJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.125 dB | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | PCM Codec | ||||||||
|
TP5156AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.125 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | 8 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
TP5156AJ-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.175 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | 8 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
TP5156AJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.125 dB | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
TP5156AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.125 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | 8 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |