Filter Your Search
1 - 2 of 2 results
|
TP3420AJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | COMMERCIAL | R-CDIP-T20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.019 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
TP3420AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | R-CDIP-T20 | e0 | Not Qualified | CCITT I.430 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |