Filter Your Search
1 - 10 of 24 results
|
TP3420AJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | COMMERCIAL | R-CDIP-T20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.019 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TP3420AN
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TP3420AV309
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | CCITT I.430 | 2A | 70 °C | 250 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||
|
TP3420AV309/63SN
Texas Instruments
|
Check for Price | No | Yes | Obsolete | DIGITAL SLIC | e3 | 2A | 250 | 30 | MATTE TIN | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TP3420AV308
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | CCITT I.430 | 2A | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | 5A991.C | |||||
|
TP3420AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | CCITT I.430 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
TP3420AN308
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | CCITT I.430 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | not_compliant | ||||||||||
|
TP3420AN308
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | CCITT I.430 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||
|
TP3420AV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | CCITT I.430 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||
|
TP3420AV309/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | CMOS | 192 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 3.2 mA | 400 mV | S/T | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | CCITT I.430 | 3 | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | 5A991.C |