Filter Your Search
1 - 1 of 1 results
|
TP33W09350044
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | MINIATURE SWITCH | LONG PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLUE | GLASS FILLED POLYAMIDE | 800 µm | 0.196 inch | BRASS | GOLD | BRASS | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | BULK | 4 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.139 inch | 8.1 mm | 3.3 mm | 8.83 mm | 0.225 inch | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |