Filter Your Search
1 - 2 of 2 results
|
TP3071AN-G
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 11 µA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
TP3071AN-G
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 11 µA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |