Filter Your Search
1 - 3 of 3 results
|
TP3054N-X
Texas Instruments
|
Check for Price | Obsolete | PCM CODEC | TEXAS INSTRUMENTS INC | DIP | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TP3054N-X/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||
|
TP3054N-X
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | MILITARY | R-PDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.805 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | DIP-16 |