Filter Your Search
1 - 3 of 3 results
|
TP3040AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | 6.4 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||
|
TP3040AJ-1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | 6.4 mA | OTHER | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||
|
TP3040AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | 6.4 mA | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |