Filter Your Search
1 - 6 of 6 results
|
TP21LTCGE
C&K
|
$21.8224 | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | FLAT PLUNGER | PANEL MOUNTABLE | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.215 inch | 8.13 mm | 8.64 mm | 9.14 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
TP21LTCGE2
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | DPST | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | PANEL MOUNTABLE | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 8.64 mm | 9.14 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
TP21LTCGE1
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | DPST | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | PANEL MOUNTABLE | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 8.64 mm | 9.14 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
TP21LTCGE22
ITT Interconnect Solutions
|
Check for Price | Obsolete | 1 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMO POLYESTER | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PARTIAL | 0.215 inch | 9.144 mm | 25.273 mm | 8.128 mm | 0.31 inch | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | |||||||||
|
TP21LTCGE22
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TP21LTCGE12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |